-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY., 2MM, 12-14 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2030
|
Newark | Contact, Socket, 14-12Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp/Solder, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, Wire Size Awg Min:14Awg Rohs Compliant: Yes |Amp Te Connectivity 193842-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2705 |
|
$3.2200 | Buy Now |
DISTI #
87Y3463
|
Newark | Contact, Crimp, Socket, 14-12Awg, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp/Solder, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, For Use With:Universal Rohs Compliant: Yes |Amp Te Connectivity 193842-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4035 |
|
$4.2000 / $5.5600 | Buy Now |
DISTI #
26H2935
|
Newark | Skt Assy., 2Mm, 12-14 Awg |Amp Te Connectivity 193842-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.1000 | Buy Now |
DISTI #
193842-1-ND
|
DigiKey | CONN SOCKET 12-14AWG CRIMP SILVR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3389 In Stock |
|
$3.6431 / $6.0200 | Buy Now |
DISTI #
193842-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193842-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 3075 |
|
$4.0974 | Buy Now |
DISTI #
90B2030
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90B2030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 2705 Partner Stock |
|
$4.9100 / $5.9000 | Buy Now |
DISTI #
571-1938421
|
Mouser Electronics | Power to the Board SOCK TERM 14-12 AWG RoHS: Compliant | 1886 |
|
$3.7500 / $5.5000 | Buy Now |
DISTI #
V36:1790_14345923
|
Arrow Electronics | 193842-1 TE Connectivity Connector Contacts SKT Crimp ST Cable Mount 12-14AWG Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2323 | Americas - 6 |
|
$4.2960 / $4.7740 | Buy Now |
|
Future Electronics | SKT ASSY., 2MM, 12-14 AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Container: Bag | 3703Bag |
|
$3.3700 / $3.9000 | Buy Now |
DISTI #
AMP193842-1
|
Heilind Electronics | SKT ASSY. 2MM 12-14 AWG | Americas - 6049 in Stock33000 On Order |
|
$4.0785 / $5.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193842-1
TE Connectivity
SKT ASSY., 2MM, 12-14 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |