-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR, RIGHT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1142
|
Newark | Plug & Socket Connector, Header, 2 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 193839-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $10.0200 | Buy Now |
DISTI #
A102000-ND
|
DigiKey | CONN RCPT 2P 0.25 SILVER PCB R/A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$9.5473 / $13.5800 | Buy Now |
DISTI #
193839-1
|
Avnet Americas | Conn Wire to Board HDR 2 POS 6.35mm Solder RA Thru-Hole - Bulk (Alt: 193839-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2624 / $9.9429 | Buy Now |
DISTI #
571-193839-1
|
Mouser Electronics | Pin & Socket Connectors SKT HDR RIGHT ANGLE SOCKET 3P R/A PCB RoHS: Compliant | 125 |
|
$9.6100 / $13.5800 | Buy Now |
|
Future Electronics | MATE-N-LOK II SKT HDR, RIGHT ANGLE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.6700 / $9.8400 | Buy Now |
DISTI #
AMP193839-1
|
Heilind Electronics | SKT HDR, RIGHT ANGLE | Americas - 0 in Stock |
|
$9.8166 / $10.6093 | Buy Now |
|
Onlinecomponents.com | SKT HDR, RIGHT ANGLE RoHS: Compliant |
109 In Stock |
|
$9.9500 / $14.5900 | Buy Now |
DISTI #
65008003
|
Verical | Conn Wire to Board SKT 2Power POS 6.35mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 105 |
|
$18.8015 | Buy Now |
DISTI #
80950535
|
Verical | Conn Wire to Board SKT 2Power POS 6.35mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$10.0030 | Buy Now |
DISTI #
193839-1
|
TTI | Pin & Socket Connectors SKT HDR RIGHT ANGLE SOCKET 3P R/A PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5000 / $13.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193839-1
TE Connectivity
SKT HDR, RIGHT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 193797-1; 193842-1; 193842-3; 194211-1; 194213-1 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.245 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 36A | |
Mating Information | 770017-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 36 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |