Part Details for 1938190150 by Weidmüller Interface GmbH & Co. KG
Overview of 1938190150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1938190150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1830
|
Newark | Sail-M12Wm8W-3-1.5V |Weidmuller 1938190150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $17.3000 | Buy Now |
DISTI #
281-7315-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9300 | Buy Now |
DISTI #
1938190150
|
Avnet Americas | Cable Assembly 3 Position Right Angle M12 Circular to 3 Position Right Angle M8 Circular Plug to Receptacle PVC 0.25mm2 1.5m - Bulk (Alt: 1938190150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1938190150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12WM8W-3-1.5V RoHS: Compliant | 0 |
|
$10.6800 / $16.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $12.8500 | Buy Now |