-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY - 2MM, 10 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2101872
|
Farnell | CONTACT, CRIMP, SOCKET, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 90 |
|
$3.3490 / $5.3016 | Buy Now |
DISTI #
A130906-ND
|
DigiKey | CONN SOCKET 10AWG SILVER CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1598 In Stock |
|
$3.0101 / $5.2300 | Buy Now |
DISTI #
193797-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193797-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk |
4547 |
|
$2.8860 / $3.0825 | Buy Now |
DISTI #
571-1937971
|
Mouser Electronics | Power to the Board SCKT 10 AWG CRIMP 2mm RoHS: Compliant | 1320 |
|
$2.8800 / $4.6400 | Buy Now |
DISTI #
V36:1790_11862867
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10AWG Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2339 | Americas - 10676 |
|
$2.7440 / $3.2570 | Buy Now |
DISTI #
E02:0323_01932406
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10AWG Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2323 | Europe - 2 |
|
$2.8190 / $4.6317 | Buy Now |
|
TE Connectivity | SKT ASSY - 2MM, 10 AWG Contact Type: Socket Operating Voltage: 250 VDC Sealable: No Operating Temper... more RoHS: Compliant Min Qty: 1 | 3768 |
|
$4.0900 / $5.0600 | Buy Now |
|
Future Electronics | MATE-N-LOK II 10 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
3000 Box |
|
$2.7200 / $2.9400 | Buy Now |
DISTI #
AMP193797-1
|
Heilind Electronics | SKT ASSY - 2MM 10 AWG | Americas - 8311 in Stock |
|
$3.4460 / $4.3563 | Buy Now |
|
Onlinecomponents.com | Socket Contact Silver Crimp 10 AWG RoHS: Compliant |
5273 In Stock |
|
$2.7700 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193797-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193797-1
TE Connectivity
SKT ASSY - 2MM, 10 AWG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 193796-1 | |
Wire Size-Max | 10 AWG |