-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT - 2MM,10AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2336
|
Newark | Power To The Board 2Mm Pin 10 Awg |Amp Te Connectivity 193796-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.3600 / $2.6400 | Buy Now |
DISTI #
53Y3493
|
Newark | Contact, Universal Mate-N-Lok Ii Series, Pin, 10 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 193796-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.0500 | Buy Now |
DISTI #
90B4738
|
Newark | Contact, Pin, 10Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Silver Plated Contacts, Wire Size Awg Min:-, Contact Current:32A Rohs Compliant: Yes |Amp Te Connectivity 193796-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
A139169-ND
|
DigiKey | CONN PIN 10AWG CRIMP SILVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20038 In Stock |
|
$1.6909 / $2.8100 | Buy Now |
DISTI #
193796-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Trays (Alt: 193796-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6678 | Buy Now |
DISTI #
571-1937961
|
Mouser Electronics | Power to the Board 2MM PIN 10 AWG RoHS: Compliant | 5139 |
|
$1.6900 / $2.3900 | Buy Now |
|
Future Electronics | MATE-N-LOK II 10 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5800 / $1.6400 | Buy Now |
|
Future Electronics | MATE-N-LOK II 10 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
AMP193796-1
|
Heilind Electronics | PIN CONTACT - 2MM10AWG | Americas - 4333 in Stock9000 On Order |
|
$1.8788 / $2.3751 | Buy Now |
|
Onlinecomponents.com | Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Silver Plated Contacts. RoHS: Compliant |
16665 In Stock |
|
$1.6000 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193796-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193796-1
TE Connectivity
PIN CONTACT - 2MM,10AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 193796 |