-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1937650-1) RTX3-1AT-B003
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5025
|
Newark | General Purpose Relays Rtx3-1At-B003 |Amp Te Connectivity 1937650-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$13.5000 / $20.0900 | Buy Now |
DISTI #
1937650-1
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 3VDC 14Ohm Through Hole - Bulk (Alt: 1937650-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.5138 / $12.6522 | Buy Now |
DISTI #
28W5712
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 3VDC 14Ohm Through Hole - Bulk (Alt: 28W5712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 75 Partner Stock |
|
$15.2900 | Buy Now |
DISTI #
72143495
|
RS | Relay, RTX3-1AT-B003 | TE Connectivity 1937650-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$11.1400 | Buy Now |
DISTI #
AMP1937650-1
|
Heilind Electronics | RTX3-1AT-B003 | Americas - 0 in Stock |
|
$12.4971 / $13.1819 | Buy Now |
|
Onlinecomponents.com | RTX3-1AT-B003 RoHS: Compliant |
990 Partner Stock |
|
$10.4400 / $15.9900 | Buy Now |
DISTI #
50916604
|
Verical | Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 990 |
|
$11.8100 / $12.7500 | Buy Now |
DISTI #
RTX3-1AT-B003
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 3VDC, 16A/250VAC, PCB, 14Ω Min Qty: 500 | 0 |
|
$6.6600 | RFQ |
DISTI #
AMP1937650-1
|
Interstate Connecting Components | RTX3-1AT-B003 | 0 |
|
$12.4971 / $13.1819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1937650-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1937650-1
TE Connectivity
(1937650-1) RTX3-1AT-B003
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Power | 650 mW | |
Coil Resistance | 14 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |