Part Details for 1937390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1937390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1937390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2086
|
Newark | Wgk 95/Z Gn/Ye Bx |Weidmuller 1937390000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $46.8400 | Buy Now |
DISTI #
4381-1937390000-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
8 In Stock |
|
$16.7100 / $29.2620 | Buy Now |
DISTI #
1937390000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Panel Mount 230A - Bulk (Alt: 1937390000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$27.2312 / $31.3704 | Buy Now |
DISTI #
470-1937390000
|
Mouser Electronics | Terminal Block Tools & Accessories WGK 95/Z GN/YE BX RoHS: Compliant | 0 |
|
$29.4100 / $33.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2400 / $38.3500 | Buy Now |