Part Details for 1937380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1937380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1937380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2085
|
Newark | Wgk 95 Gy Bx |Weidmuller 1937380000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $46.8400 | Buy Now |
DISTI #
281-7304-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2620 | Buy Now |
DISTI #
1937380000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Panel Mount 230A - Bulk (Alt: 1937380000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$26.5777 | Buy Now |
DISTI #
470-1937380000
|
Mouser Electronics | Terminal Block Tools & Accessories WGK 95 GY BX RoHS: Compliant | 0 |
|
$29.4600 / $33.4900 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 255A Box RoHS: Compliant | 0 |
|
$27.9300 / $37.5600 | Buy Now |