-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1892
|
Newark | Han M Hood Top Entry Hc 2 Reels M32 Rohs Compliant: Na |Harting 19370100447 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9700 / $123.2000 | Buy Now |
DISTI #
19370100447-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$90.9751 / $148.9300 | Buy Now |
DISTI #
617-19370100447
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 1 LVR LCKING RoHS: Compliant | 1 |
|
$96.8200 / $127.2200 | Buy Now |
DISTI #
70732253
|
RS | Rect Connectr Hood, Size 10 B, Wt 163.75 g, Aluminium Die-Cast | HARTING 19370100447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$160.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$92.0300 | Buy Now |
DISTI #
HRT19370100447
|
Heilind Electronics | 10B MARINE HOOD TOP ENTRY, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19370100447
|
TME | Enclosure: for HDC connectors, Han® M, size 10B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$59.3300 / $75.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370100447
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370100447
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |