-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2017
|
Newark | Heavy Duty Conn, 1 Lever, Size 6B, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han M Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19370060546 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$88.8100 / $110.5400 | Buy Now |
DISTI #
1195-6089-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M25 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$84.8485 / $105.2900 | Buy Now |
DISTI #
617-19370060546
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 4 |
|
$85.9600 / $98.2500 | Buy Now |
DISTI #
70732246
|
RS | Han M Hood Side Entry HC 2 Pegs M25 | HARTING 19370060546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$98.1000 / $106.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$80.6500 | Buy Now |
DISTI #
HRT19370060546
|
Heilind Electronics | HAN M HOOD SIDE ENTRY HC 2 PE GS M25 | Americas - 0 in Stock127 On Order |
|
$92.1231 / $119.7600 | Buy Now |
DISTI #
19370060546
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$76.8100 / $96.9400 | Buy Now |
DISTI #
19370060546
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$51.7800 / $65.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19370060546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19370060546
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |