Part Details for 1936340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1936340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1936340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1936340000-ND
|
DigiKey | SL-SMT 3.50/10/180LF 1.5SN BK RL Min Qty: 1 Lead time: 11 Weeks Container: Box |
265 In Stock |
|
$5.4030 / $6.8000 | Buy Now |
DISTI #
1936340000
|
Avnet Americas | Connector Shrouded Header 10 Position 3.5mm Solder Straight Through Hole T/R (Alt: 1936340000) Min Qty: 265 Package Multiple: 265 | 0 |
|
$3.1400 / $3.6173 | Buy Now |
DISTI #
470-1936340000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/10/180LF 1.5SN BK RL RoHS: Compliant | 0 |
|
$4.8600 / $5.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $4.9700 | Buy Now |