Part Details for 19362.4 by PFLITSCH GmbH & Co KG
Overview of 19362.4 by PFLITSCH GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-220ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 20 Positions , 2.00mm (0.079in) Pitch. | |
10131936-240ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 40 Positions , 2.00mm (0.079in) Pitch. | |
10131936-214ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 14 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 19362.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2081-19362.4-ND
|
DigiKey | CABLE GLAND MULT PG21 PVDF Min Qty: 25 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.2152 | Buy Now |