Part Details for 1936186 (MCVR 1 5/10-ST-3 81 KMGY AU) by Phoenix Contact
Results Overview of 1936186 (MCVR 1 5/10-ST-3 81 KMGY AU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1936186 (MCVR 1 5/10-ST-3 81 KMGY AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71391284
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position Combicon Control Series | Phoenix Contact 1936186 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4200 / $14.2800 | RFQ |