Part Details for 1936 by BM Group spa
Overview of 1936 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1936IMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#PBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg |
Price & Stock for 1936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1936
|
TME | Tap, M6, 1, Kind of holder: hand Min Qty: 1 | 0 |
|
$14.2700 / $16.9200 | RFQ |