-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1588-ND
|
DigiKey | TERM BLK 13P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$2.4300 | Buy Now |
DISTI #
651-1935271
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/13-5.0-H RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
V99:2348_10651082
|
Arrow Electronics | Conn PC Terminal Block 13 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1730 | Americas - 23 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 13 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
50 In Stock |
|
$2.3400 / $2.9400 | Buy Now |
DISTI #
25877403
|
Verical | Conn PC Terminal Block 13 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 12 Package Multiple: 1 Date Code: 1730 | Americas - 23 |
|
$0.4940 | Buy Now |
DISTI #
1935271
|
TTI | Fixed Terminal Blocks PT 1.5/13-5.0-H RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4100 / $2.6900 | Buy Now |
DISTI #
000000000001047121
|
Sager | Fixed Terminal Blocks PT 1.5/13-5.0-H Min Qty: 50 | 0 |
|
$2.9800 / $3.3400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 13 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
50 In Stock |
|
$2.3400 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1935271
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1935271
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |