There are no models available for this part yet.
Overview of 1935093 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1935093 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1935093
|
Mouser Electronics | Fixed Terminal Blocks PT 1,5/10-PVH-5,0-A RoHS: Compliant | 0 |
|
$2.8700 / $4.4600 | Order Now | |
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ |
CAD Models for 1935093 by Phoenix Contact
Part Data Attributes for 1935093 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
12 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CB; CUL; EAC; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|