Part Details for 1935023W by CML Innovative Technologies
Overview of 1935023W by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1935023W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463280
|
RS | Panel Mount Indicator 14mm round lens 230VAC white | CML Innovative Technologies 1935023W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6400 / $10.1700 | RFQ |
DISTI #
1935023W
|
TME | Indicator: LED, flat, white, 230VAC, Ø14mm, IP67, metal,plastic Min Qty: 1 | 0 |
|
$6.0200 / $7.4000 | RFQ |
Part Details for 1935023W
1935023W CAD Models
1935023W Part Data Attributes
|
1935023W
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1935023W
CML Innovative Technologies
Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 165.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |