Part Details for 1935.3115 by Marquardt Switches Inc
Overview of 1935.3115 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1935.3115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1935.3115
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 0 |
|
$10.3700 / $12.2600 | Order Now |
DISTI #
70819532
|
RS | Switch, Rocker, DPST, ON-OFF, IP65, 16A, 125-250VAC, Illum, 125V, Red, I/O Legend, QC, 6.3 | Marquardt Switches 1935.3115 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4000 / $12.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $10.3500 | Buy Now |