Part Details for 1934947-1 by TE Connectivity
Overview of 1934947-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1934947-1
1934947-1 CAD Models
1934947-1 Part Data Attributes:
|
1934947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934947-1
TE Connectivity
Tinman 5pr 8col r/a hdr dble end wall
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 120 |
Alternate Parts for 1934947-1
This table gives cross-reference parts and alternative options found for 1934947-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934947-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10055140-5050011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1934947-1 vs 10055140-5050011LF |
10055140-5050031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1934947-1 vs 10055140-5050031 |
10055140-5040011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1934947-1 vs 10055140-5040011LF |
10055140-5080011 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1934947-1 vs 10055140-5080011 |
10055140-5010031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1934947-1 vs 10055140-5010031 |
10055140-1050031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1934947-1 vs 10055140-1050031 |
1410232-6 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | 1934947-1 vs 1410232-6 |
10055140-5080031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1934947-1 vs 10055140-5080031 |
10055140-5080031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1934947-1 vs 10055140-5080031 |
10055140-1080011 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1934947-1 vs 10055140-1080011 |