-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0752
|
Newark | Tinman 5Pr 10Col R/A Receptacle Assy |Te Connectivity 1934932-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 | Buy Now |
DISTI #
A110834-ND
|
DigiKey | CONN RCPT HD 150POS PCB Min Qty: 400 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9047 | Buy Now |
DISTI #
1934932-1
|
Avnet Americas | Conn Backplane PL Press RA Thru-Hole Tube - Rail/Tube (Alt: 1934932-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Tube | 0 |
|
$17.4850 / $21.0412 | Buy Now |
DISTI #
571-1934932-1
|
Mouser Electronics | High Speed / Modular Connectors TinMan 5pr 10col r/a receptacle assy RoHS: Compliant | 0 |
|
$19.9000 | Order Now |
DISTI #
72135684
|
RS | Connector, Tinman 5Pr 10Col R/A Receptacle Assy | TE Connectivity 1934932-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$17.4400 | Buy Now |
DISTI #
AMP1934932-1
|
Heilind Electronics | TINMAN 5PR 10COL R/A RECEPTACL | Americas - 0 in Stock |
|
$21.7908 / $22.1161 | Buy Now |
|
Onlinecomponents.com | TinMan 5pr 10col r/a receptacle assy RoHS: Compliant | 0 |
|
$18.9700 / $53.3400 | Buy Now |
DISTI #
AMP1934932-1
|
Interstate Connecting Components | TINMAN 5PR 10COL R/A RECEPTACL | 0 |
|
$21.7908 / $22.1161 | Buy Now |
DISTI #
1934932-1
|
Avnet Abacus | (Alt: 1934932-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934932-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934932-1
TE Connectivity
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.25 inch | |
Body Depth | 0.96 inch | |
Body Length | 0.753 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 85 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |