Part Details for 19349-010-250 by Belden Inc
Overview of 19349-010-250 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19349-010-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Portable Cordage 3Conductors 16AWG 76.2m Bare Copper 300VAC Reel RoHS: Compliant |
1000 In Stock |
|
$4.0500 / $4.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Portable Cordage 3Conductors 16AWG 76.2m Bare Copper 300VAC Reel RoHS: Compliant |
1000 In Stock |
|
$4.0500 / $4.3800 | Buy Now |