Part Details for 1934890 by Phoenix Contact
Overview of 1934890 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1934890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1129
|
Newark | 1934890 |Phoenix Contact 1934890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8600 | Buy Now |
DISTI #
277-1610-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7988 In Stock |
|
$0.9262 / $1.1800 | Buy Now |
DISTI #
651-1934890
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 293 |
|
$0.9270 / $1.1800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
1306 In Stock 300 On Order |
|
$0.8860 / $0.9390 | Buy Now |
|
Quest Components | 44 |
|
$1.2036 / $2.0060 | Buy Now | |
DISTI #
1934890
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10100 In Stock |
|
$0.9400 / $0.9600 | Buy Now |
DISTI #
000000000001047100
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 769 |
|
$0.9900 / $1.4900 | Buy Now |
DISTI #
51F7856
|
Bürklin Elektronik | Socket header, 5 pole, pitch 5 mm, straight, green, 1934890 Min Qty: 1 | 100 |
|
$1.8504 / $2.4022 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
1306 In Stock 300 On Order |
|
$0.8860 / $0.9390 | Buy Now |
Part Details for 1934890
1934890 CAD Models
1934890 Part Data Attributes:
|
1934890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1934890
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |