-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934858-ND
|
DigiKey | TERM BLK 3P SIDE ENT 9.53MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6464 | Buy Now |
DISTI #
651-1934858
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5/ 3-9.5 Z1L RoHS: Compliant | 0 |
|
$2.4800 / $3.1200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 9.52mm Screw RA Cable Mount 32A RoHS: Compliant | 0 |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
000000000001074807
|
Sager | Fixed Terminal Blocks MKDS 5/ 3-9.5 Z1L Min Qty: 50 | 0 |
|
$2.7300 / $3.0600 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 9.52mm Screw RA Cable Mount 32A RoHS: Compliant | 0 |
|
$2.1900 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy