1934633-1
TE Connectivity
Description: Tinman Orthogonal Recpt 6X12 Assy

Overview of 1934633-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1934633-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 25T1528
Newark High Speed Backplane Connectors 6X12Mm |Amp Te Connectivity 1934633-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $45.7700
$45.7700 Buy Now
DISTI # A117342-ND
DigiKey CONN RCPT HD 216POS EDGE MNT Min Qty: 480 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 480 $48.0318
$48.0318 Buy Now
DISTI # 1934633-1
Avnet Americas Conn Backplane RCP 1.8mm Solder - Bulk (Alt: 1934633-1) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 11 Weeks, 2 Days Container: Bulk 0
  • 480 $50.7744
  • 640 $49.3441
  • 1,120 $47.9139
  • 2,400 $46.4836
  • 4,800 $45.0533
  • 24,000 $43.6231
  • 48,000 $42.1928
$42.1928 / $50.7744 Buy Now
DISTI # 571-1934633-1
Mouser Electronics Hard Metric Connectors Tinman Orthogonal 6X12 Assy RoHS: Compliant 0
  • 480 $51.0900
$51.0900 Order Now
DISTI # 72135401
RS Connector, Tinman Orthogonal Recpt 6X12 Assy | TE Connectivity 1934633-1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk 0
  • 240 $80.8100
$80.8100 RFQ
Future Electronics Tinman Orthogonal Recpt 6X12 Assy RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Box 0
Box
  • 80 $48.0400
$48.0400 Buy Now
DISTI # AMP1934633-1
Heilind Electronics   Americas - 0 in Stock
  • 480 $52.5833
$52.5833 Buy Now
Onlinecomponents.com HIGH SPEED BACKPLANE CONNECTORS 6X12MM RoHS: Compliant 144 In Stock
  • 1 $84.9800
  • 5 $59.3900
  • 10 $54.3300
  • 40 $51.5500
  • 80 $51.0400
  • 120 $50.5300
  • 280 $50.0300
$50.0300 / $84.9800 Buy Now
DISTI # 59887790
Verical Conn Backplane RCP 144Signal/72Ground POS 2.1mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 Americas - 144
  • 1 $110.4740
$110.4740 Buy Now
DISTI # AMP1934633-1
Interstate Connecting Components   0
  • 480 $52.5833
$52.5833 Buy Now
DISTI # 1934633-1
Avnet Abacus Conn Backplane RCP 1.8mm Solder (Alt: 1934633-1) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HIGH SPEED BACKPLANE CONNECTORS 6X12MM RoHS: Compliant 144 In Stock
  • 1 $84.9800
  • 5 $59.3900
  • 10 $54.3300
  • 40 $51.5500
  • 80 $51.0400
  • 120 $50.5300
  • 280 $50.0300
$50.0300 / $84.9800 Buy Now

CAD Models for 1934633-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1934633-1 by TE Connectivity

1934633-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Row Spacing
0.055 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
18
Operating Temperature-Max
90 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
2.1 mm
Termination Type
SOLDER
Total Number of Contacts
216
UL Flammability Code
94V-0
Want to compare parts?
  1. 1934633-1
    TE Connectivity
    Tinman Orthogonal Recpt 6X12 Assy
    VS

Related Parts for 1934633-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1934633-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1934633-1 by TE Connectivity

  • Please alert me when 1934633-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1934633-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1934633-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1934633-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1934633-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1934633-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: