Part Details for 1934590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1934590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1934590000-ND
|
DigiKey | SL-SMT 3.50/04/180G 3.2SN BK RL Min Qty: 265 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8051 | Buy Now |
DISTI #
1934590000
|
Avnet Americas | Connector Shrouded Header 4 Position 3.5mm Solder Straight Through Hole T/R (Alt: 1934590000) Min Qty: 265 Package Multiple: 265 | 0 |
|
$1.2544 / $1.4450 | Buy Now |
DISTI #
470-1934590000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/04/180G 3.2SN BK RL | 0 |
|
$1.2600 / $2.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9800 | Buy Now |