-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5019
|
Newark | Tinman R/A Header Assy 5X16 Open |Amp Te Connectivity 1934347-1 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$54.1300 / $54.3100 | Buy Now |
DISTI #
98X0731
|
Newark | Tinman R/A Header Assy 5X16 Open |Te Connectivity 1934347-1 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4900 | Buy Now |
DISTI #
A107875-ND
|
DigiKey | CONN HEADER HD 240POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
606 In Stock |
|
$41.4894 / $44.5400 | Buy Now |
DISTI #
1934347-1
|
Avnet Americas | TINMAN R/A HEADER ASSY 5X16 OPEN - Bulk (Alt: 1934347-1) RoHS: Compliant Min Qty: 640 Package Multiple: 64 Container: Bulk | 0 |
|
$43.5142 | Buy Now |
DISTI #
571-1934347-1
|
Mouser Electronics | High Speed / Modular Connectors R/A Header 5x16 Open Z-PACK TinMan RoHS: Compliant | 58 |
|
$68.6000 / $75.5000 | Buy Now |
DISTI #
72135705
|
RS | Connector, Tinman R/A Header Assy 5X16 Open | TE Connectivity 1934347-1 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4900 | RFQ |
|
Future Electronics | High Speed / Modular Connectors R/A Header 5x16 Open TinMan RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$41.2900 | Buy Now |
|
Future Electronics | High Speed / Modular Connectors R/A Header 5x16 Open TinMan RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$41.2900 | Buy Now |
DISTI #
AMP1934347-1
|
Heilind Electronics | TinMan R/A Header Assy 5x16 Open | Americas - 0 in Stock |
|
$48.8111 | Buy Now |
|
Onlinecomponents.com | TinMan R/A Header Assy 5x16 Open RoHS: Compliant |
121 Partner Stock |
|
$38.2800 / $60.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934347-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934347-1
TE Connectivity
Board Connector, 160 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.961 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1934347-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934347-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1934331-1 | (1934331-1) Tin man Header Assy 5x16 Open | TE Connectivity | 1934347-1 vs 1934331-1 |
1934332-1 | Board Connector, 160 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1934347-1 vs 1934332-1 |