-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9671
|
Newark | High Speed/Modular Conn Tin Man Header Assy 3X16 |Amp Te Connectivity 1934345-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$19.9700 | Buy Now |
DISTI #
53T5084
|
Newark | Tin Man Header Assy 3X16 Right |Te Connectivity 1934345-1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0400 / $21.2200 | Buy Now |
DISTI #
2266-1934345-1-ND
|
DigiKey | TIN MAN HEADER ASSY 3X16 RIGHT Min Qty: 15 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
470 In Stock |
|
$18.7400 / $20.2300 | Buy Now |
DISTI #
1934345-1-ND
|
DigiKey | TIN MAN HEADER ASSY 3X16 RIGHT Min Qty: 15 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9443 | Buy Now |
DISTI #
1934345-1
|
Avnet Americas | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 1934345-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$15.6452 / $18.8273 | Buy Now |
DISTI #
571-1934345-1
|
Mouser Electronics | High Speed / Modular Connectors TIN MAN HEADER ASSY 3X16 RIGHT RoHS: Compliant | 0 |
|
$18.9500 | Order Now |
DISTI #
72135359
|
RS | Connector, Tin Man Header Assy 3X16 Right | TE Connectivity 1934345-1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$15.6000 | Buy Now |
DISTI #
AMP1934345-1
|
Heilind Electronics | Tin Man Header Assy 3x16 Right | Americas - 0 in Stock |
|
$19.4981 / $19.7892 | Buy Now |
|
Onlinecomponents.com | Tin Man Header Assy 3x16 Right RoHS: Compliant |
470 Partner Stock |
|
$19.5700 / $22.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934345-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934345-1
TE Connectivity
Board Connector, 96 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1934345-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934345-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1934343-1 | (1934343-1) Tin Man Header Assy 3x16 Open | TE Connectivity | 1934345-1 vs 1934343-1 |
1934344-1 | (1934344-1) Tin Man Header Assy 3x16 Left | TE Connectivity | 1934345-1 vs 1934344-1 |