1934335-1
TE Connectivity
Description: Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator

Overview of 1934335-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1934335-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC2320
Newark High Speed/Modular Conn Tinman Header Assy 3X8 |Amp Te Connectivity 1934335-1 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.2700
$14.2700 Buy Now
DISTI # 98X0725
Newark Tinman Header Assy 3X6 Open |Te Connectivity 1934335-1 RoHS: Not Compliant Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $13.0700
$13.0700 Buy Now
DISTI # 2266-1934335-1-ND
DigiKey CONN HEADER HD 54POS PCB Min Qty: 44 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT 516
In Stock
  • 44 $14.3800
  • 88 $14.1200
  • 132 $13.8500
$13.8500 / $14.3800 Buy Now
DISTI # A107867-ND
DigiKey CONN HEADER HD 54POS PCB Min Qty: 44 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 704 $13.1920
$13.1920 Buy Now
DISTI # 1934335-1
Avnet Americas Conn Board to Board PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 1934335-1) RoHS: Compliant Min Qty: 704 Package Multiple: 704 Lead time: 9 Weeks, 2 Days Container: Tube 0
  • 704 $12.6003
$12.6003 Buy Now
DISTI # 571-1934335-1
Mouser Electronics High Speed / Modular Connectors TinMan header Assy 3x8 Right RoHS: Compliant 0
  • 704 $13.7200
$13.7200 Order Now
DISTI # 72135532
RS Connector, Tinman Header Assy 3X6 Open | TE Connectivity 1934335-1 RoHS: Not Compliant Min Qty: 704 Package Multiple: 1 Container: Bulk 0
  • 704 $21.2600
$21.2600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 704 Package Multiple: 704 Lead time: 9 Weeks Container: Tube 0
Tube
  • 704 $11.3000
$11.3000 Buy Now
DISTI # AMP1934335-1
Heilind Electronics TINMAN HEADER ASSY 3X6 OPEN Americas - 0 in Stock
  • 704 $14.1235
$14.1235 Buy Now
Onlinecomponents.com TinMan Header Assy 3x6 open RoHS: Compliant 516 Partner Stock
  • 5 $14.2100
  • 50 $13.8600
  • 100 $13.6600
  • 176 $13.4500
  • 352 $13.2500
  • 528 $13.0600
  • 704 $12.8500
$12.8500 / $14.2100 Buy Now
DISTI # 26573046
Verical Conn Backplane PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 Americas - 484
  • 44 $13.4900
  • 88 $13.2400
  • 132 $12.9900
$12.9900 / $13.4900 Buy Now
DISTI # 19343351-TEC
TME 1934335-1 Min Qty: 44 516
  • 44 $13.9322
  • 88 $13.6791
  • 176 $13.4107
$13.4107 / $13.9322 Buy Now
DISTI # 1934335-1
IBS Electronics Connector, Tinman Header Assy 3X6 Open TE Connectivity 1934335-1 Min Qty: 62 Package Multiple: 1 516
  • 62 $14.0270
$14.0270 Buy Now
DISTI # 1934335-1
IBS Electronics Connector, Tinman Header Assy 3X6 Open | TE Connectivity 1934335-1 Min Qty: 44 Package Multiple: 1 0
  • 44 $18.3430
  • 88 $18.0030
  • 132 $17.6630
$17.6630 / $18.3430 Buy Now
DISTI # AMP1934335-1
Interstate Connecting Components TINMAN HEADER ASSY 3X6 OPEN 0
  • 704 $14.1235
$14.1235 Buy Now
DISTI # 1934335-1
Avnet Abacus Conn Board to Board PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube (Alt: 1934335-1) RoHS: Compliant Min Qty: 528 Package Multiple: 44 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757103654837
Chip1Stop Conn Board to Board PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube RoHS: Compliant 516
  • 44 $15.1000
  • 88 $14.0000
  • 132 $13.7000
$13.7000 / $15.1000 Buy Now
Master Electronics TinMan Header Assy 3x6 open RoHS: Compliant 516 Partner Stock
  • 5 $14.2100
  • 50 $13.8600
  • 100 $13.6600
  • 176 $13.4500
  • 352 $13.2500
  • 528 $13.0600
  • 704 $12.8500
$12.8500 / $14.2100 Buy Now

CAD Models for 1934335-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1934335-1 by TE Connectivity

1934335-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
Body Depth
0.465 inch
Characteristic Impedance
100 Ω
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Row Spacing
0.055 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
9
Operating Temperature-Max
90 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
1.9 mm
Termination Type
PRESS FIT
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 1934335-1
    TE Connectivity
    Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1934335-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1934335-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1934335-1 would you like to use for your alert(s)?
  • Please alert me when 1934335-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1934335-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1934335-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1934335-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1934335-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1934335-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: