There are no models available for this part yet.
Overview of 1934320000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1934320000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1934320000-ND
|
DigiKey | LL2N 5.00/06/90 3.2SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9928 | Buy Now | |
DISTI #
1934320000
|
Avnet Americas | Connector PC Board Terminal Block 6 Position 5mm Solder Right Angle Through Hole 32.5A Box (Alt: 1934320000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4628 / $2.8372 | Buy Now | |
DISTI #
470-1934320000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 5.00/06/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.5800 / $5.7600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.3500 | Buy Now |