-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1934300-1) Tin Man hader Assy 3x8 Left
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2314
|
Newark | High Speed/Modular Connectors Tin Man Header |Amp Te Connectivity 1934300-1 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$17.4300 | Buy Now |
DISTI #
98X0714
|
Newark | Tin Man Hader Assy 3X8 Left |Te Connectivity 1934300-1 Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $16.1500 | Buy Now |
DISTI #
2266-1934300-1-ND
|
DigiKey | CONN HEADER HD 72POS PCB Min Qty: 31 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
131 In Stock |
|
$16.5000 / $17.1500 | Buy Now |
DISTI #
A107850-ND
|
DigiKey | CONN HEADER HD 72POS PCB Min Qty: 31 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3830 | Buy Now |
DISTI #
1934300-1
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 1934300-1) RoHS: Compliant Min Qty: 496 Package Multiple: 496 Container: Bulk | 0 |
|
$13.5129 / $16.2613 | Buy Now |
DISTI #
571-1934300-1
|
Mouser Electronics | High Speed / Modular Connectors Tin Man Header RoHS: Compliant | 0 |
|
$16.3600 | Order Now |
DISTI #
72135356
|
RS | Connector, Tin Man Hader Assy 3X8 Left | TE Connectivity 1934300-1 RoHS: Not Compliant Min Qty: 496 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 496 Package Multiple: 496 Container: Tube | 0Tube |
|
$13.4800 | Buy Now |
DISTI #
AMP1934300-1
|
Heilind Electronics | TIN MAN HADER ASSY 3X8 LEFT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tin Man hader Assy 3x8 Left RoHS: Compliant |
131 Partner Stock |
|
$17.0900 / $19.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934300-1
TE Connectivity
(1934300-1) Tin Man hader Assy 3x8 Left
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1934300-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934300-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75866-001 | Board Connector, 72 Contact(s), 8 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1934300-1 vs 75866-001 |
1934301-1 | Board Connector, 48 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1934300-1 vs 1934301-1 |
1934302-1 | Board Connector, 48 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1934300-1 vs 1934302-1 |
1934300-1 | Board Connector, 48 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1934300-1 vs 1934300-1 |
1934299-1 | Board Connector, 48 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1934300-1 vs 1934299-1 |