Part Details for 1934270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1934270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8995
|
Newark | Tb, Wire To Brd, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:32.5A, Rated Voltage:500V, Block Rohs Compliant: Yes |Weidmuller 1934270000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
1934270000-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
137 In Stock |
|
$0.7124 / $2.0300 | Buy Now |
DISTI #
1934270000
|
Avnet Americas | CONN TERMINAL BLOCK 2 POSITION WIRE TO BOARD HORIZONTAL WITH BOARD 0.197" (5.00MM) TH - Bulk (Alt: 1934270000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7076 / $0.8151 | Buy Now |
DISTI #
470-1934270000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.00/02/90 3.2SN OR BX RoHS: Compliant | 100 |
|
$0.7120 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A Box RoHS: Compliant | 0 |
|
$0.7410 / $0.9620 | Buy Now |
DISTI #
1934270000
|
Avnet Abacus | CONN TERMINAL BLOCK 2 POSITION WIRE TO BOARD HORIZONTAL WITH BOARD 0.197 (5.00MM) TH" (Alt: 1934270000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |