-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1934269-1) Tin Man Header Assy 5x8 Open
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5017
|
Newark | High Speed/Modular Conn Hdr 5P08C Vrt Tinman |Amp Te Connectivity 1934269-1 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$10.4800 | Buy Now |
DISTI #
80P3543
|
Newark | Backplane Connector, Header, 40 Position, Product Range:Z-Pack Tinman Series, No. Of Contacts:40Contacts, Pitch Spacing:1.4Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:15Rows, Row Pitch:1.9Mm Rohs Compliant: Yes |Te Connectivity 1934269-1 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 | Buy Now |
DISTI #
A99841-ND
|
DigiKey | CONN HEADER HD 120POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
369 In Stock |
|
$9.8680 / $13.9300 | Buy Now |
DISTI #
1934269-1
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 1934269-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 11 |
|
$8.1600 | Buy Now |
DISTI #
571-1934269-1
|
Mouser Electronics | High Speed / Modular Connectors HDR 5P08C VRT TINMAN RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
|
Future Electronics | 120 Position 15 Row 1.9 mm Vertical Board to Board Z-Pack TinMan Header RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 33 Container: Tube | 5Tube |
|
$8.1600 / $8.3200 | Buy Now |
|
Future Electronics | 120 Position 15 Row 1.9 mm Vertical Board to Board Z-Pack TinMan Header RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 33 Container: Tube | 0Tube |
|
$8.1600 / $8.3200 | Buy Now |
DISTI #
AMP1934269-1
|
Heilind Electronics | Tin Man Header Assy 5x8 Open | Americas - 0 in Stock |
|
$10.1246 | Buy Now |
|
Onlinecomponents.com | Tin Man Header Assy 5x8 Open RoHS: Compliant |
61 Partner Stock |
|
$7.6400 / $12.1000 | Buy Now |
DISTI #
1934269-1
|
TTI | High Speed / Modular Connectors HDR 5P08C VRT TINMAN RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tube |
Americas - 99 In Stock |
|
$7.7200 / $11.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934269-1
TE Connectivity
(1934269-1) Tin Man Header Assy 5x8 Open
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |