-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.098in Min Cable Dia, 0.173in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0697
|
Newark | Upc Receptacle Contact |Te Connectivity 1934182-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
1934182-1-ND
|
DigiKey | CONN SOCKET 16-18AWG CRIMP TIN Min Qty: 18000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0786 | Buy Now |
DISTI #
1934182-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1934182-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0644 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0573 | Buy Now |
DISTI #
AMP1934182-1
|
Heilind Electronics | UPC RECEPTACLE CONTACT | Americas - 0 in Stock |
|
$0.0715 / $0.0737 | Buy Now |
|
Onlinecomponents.com | UPC Receptacle Contact RoHS: Compliant | 0 |
|
$0.0636 / $0.0774 | Buy Now |
DISTI #
AMP1934182-1
|
Interstate Connecting Components | UPC RECEPTACLE CONTACT | 0 |
|
$0.0715 / $0.0737 | Buy Now |
|
Master Electronics | UPC Receptacle Contact RoHS: Compliant | 0 |
|
$0.0636 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934182-1
TE Connectivity
Connector Accessory, 0.098in Min Cable Dia, 0.173in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.173 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.25 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |