Part Details for 1934017-1 by TE Connectivity
Overview of 1934017-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934017-1
|
Avnet Americas | Positive Lock 66 Position - Bulk (Alt: 1934017-1) Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
$4.2066 / $4.7493 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2240 Package Multiple: 2240 Container: Box | 0Box |
|
$4.0000 | Buy Now |
DISTI #
AMP1934017-1
|
Heilind Electronics | UPC 66 POSITION POSITIVE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UPC 66 Position Positive lock RoHS: Compliant | 0 |
|
$4.3400 / $12.2100 | Buy Now |
DISTI #
AMP1934017-1
|
Interstate Connecting Components | UPC 66 POSITION POSITIVE LOCK | 0 |
|
Buy Now | |
|
Master Electronics | UPC 66 Position Positive lock RoHS: Compliant | 0 |
|
$4.3400 / $12.2100 | Buy Now |