-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ16B M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1877
|
Newark | Han Hve Hood Top Entry 4 Pegs M25 Rohs Compliant: Na |Harting 19340060421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7300 / $41.4800 | Buy Now |
DISTI #
1195-6893-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$26.0588 / $35.1900 | Buy Now |
DISTI #
617-19340060421
|
Mouser Electronics | Heavy Duty Power Connectors HD TOP ENTRY 4 PEG HAN HVE RoHS: Compliant | 5 |
|
$26.0500 / $35.1800 | Buy Now |
DISTI #
70732232
|
RS | Connector, Power, Heavy Duty, HD TOP ENTRY 4 PEG HAN HVE | HARTING 19340060421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$28.1100 / $40.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$27.9100 | Buy Now |
DISTI #
HRT19340060421
|
Heilind Electronics | 16B HAN HVE (HIGH VOLTAGE) HOO | Americas - 0 in Stock |
|
$32.4063 / $42.9800 | Buy Now |
DISTI #
19340060421
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 16B, for cable Min Qty: 1 | 0 |
|
$25.2000 / $31.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19340060421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19340060421
HARTING Technology Group
CONN HOOD TOP ENTRY SZ16B M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |