-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2836
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Hv E Series Heavy Duty Rohs Compliant: Yes |Harting 19340060271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $48.9500 | Buy Now |
DISTI #
1195-6892-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M25 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$42.9754 / $53.3300 | Buy Now |
DISTI #
617-19340060271
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTNG HSG 2 SIDE ENTRIES RoHS: Compliant | 6 |
|
$42.3500 / $51.5500 | Buy Now |
DISTI #
70104549
|
RS | Rectangular Connector Base, Size 16B, Housing Material Aluminium Die-Cast | HARTING 19340060271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6800 / $53.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$40.3700 | Buy Now |
DISTI #
HRT19340060271
|
Heilind Electronics | 16B HAN HVE (HIGH VOLTAGE) SUR | Americas - 0 in Stock |
|
$45.9531 / $62.1600 | Buy Now |
DISTI #
19340060271
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 16B, M25, IP65 Min Qty: 1 | 0 |
|
$29.9500 / $37.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19340060271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19340060271
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |