-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connectors HD TOP ENTRY 4 PEG HAN HVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1870
|
Newark | Han Hve Hood Top Entry 4 Pegs M20 Rohs Compliant: Na |Harting 19340030420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $35.7900 | Buy Now |
DISTI #
1195-5401-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6538 / $34.6400 | Buy Now |
DISTI #
617-19340030420
|
Mouser Electronics | Heavy Duty Power Connectors HD TOP ENTRY 4 PEG HAN HVE RoHS: Compliant | 0 |
|
$25.2000 / $32.7900 | Order Now |
DISTI #
70574703
|
RS | Rect Connectr Hood, Size 10 B, Wt 124.70 g, Aluminium Die-Cast | HARTING 19340030420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0300 / $31.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$24.0800 | Buy Now |
DISTI #
HRT19340030420
|
Heilind Electronics | 10B HAN HVE HIGH VOLTAGE HOOD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19340030420
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 10B, for cable Min Qty: 1 | 0 |
|
$21.7600 / $27.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19340030420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19340030420
HARTING Technology Group
Rectangular Power Connectors HD TOP ENTRY 4 PEG HAN HVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |