-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1869
|
Newark | Heavy Duty Conn, 2 Lever, Size 10B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, Product Range:Han Hv E Series Rohs Compliant: Yes |Harting 19340030270 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$31.8300 | Buy Now |
DISTI #
1195-6891-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$34.4736 / $44.0600 | Buy Now |
DISTI #
617-19340030270
|
Mouser Electronics | Heavy Duty Power Connectors BS SURFACE 2 LVR HAN HVE RoHS: Compliant | 5 |
|
$34.8200 / $42.8700 | Buy Now |
DISTI #
70574675
|
RS | Housing, 10B, Side Entry, Double Lever, IP65, Aluminium die-cast, Han-Hv E Serie | HARTING 19340030270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 18 |
|
$35.9900 / $46.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.1300 | Buy Now |
DISTI #
HRT19340030270
|
Heilind Electronics | 10B HAN HVE (HIGH VOLTAGE) SUR | Americas - 0 in Stock |
|
$39.9844 / $54.1000 | Buy Now |
DISTI #
19340030270
|
TME | Enclosure: for HDC connectors, Han Hv E®, size 10B, M20, IP65 Min Qty: 1 | 0 |
|
$26.1700 / $33.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19340030270
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19340030270
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |