Part Details for 1933760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1933760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2025
|
Newark | Zpe 2.5N |Weidmuller 1933760000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
1933760000-ND
|
DigiKey | CONN TERM BLK GROUND 12-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6565 / $5.7900 | Buy Now |
DISTI #
1933760000
|
Avnet Americas | Conn Feed-Thru 2 POS ST - Bulk (Alt: 1933760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4720 / $2.8478 | Buy Now |
DISTI #
470-1933760000
|
Mouser Electronics | DIN Rail Terminal Blocks ZPE 2.5N RoHS: Compliant | 100 |
|
$2.6000 / $5.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $3.3600 | Buy Now |
DISTI #
52P6638
|
Bürklin Elektronik | Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 2 pole, 300 A, 6 kV, yellow/green, 1933760000 Min Qty: 1 | 20 |
|
$2.1989 / $2.6214 | Buy Now |