Part Details for 19332 by Desco Industries Inc
Overview of 19332 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-212ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 12 Positions, 2mm (0.079inch), horizontal. | |
10131933-228ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 28 Positions, 2mm (0.079inch), horizontal. | |
10131933-240ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 40 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 19332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8225
|
Newark | Light Tower, Full-Time Continuous Monit, Accessory Type:Light Tower, For Use With:Desco 19330, 19331 Full-Time Continuous Monitors, Product Range:- Rohs Compliant: Na |Desco 19332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$85.0000 | Buy Now |
DISTI #
16-19332-ND
|
DigiKey | LIGHT TOWER, FOR FULL-TIME MONIT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$85.0000 | Buy Now |
DISTI #
809-19332
|
Mouser Electronics | Tower Lights LIGHT TOWER, FOR FULL-TIME MONITOR RoHS: Compliant | 0 |
|
$85.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.6300 / $111.7600 | Buy Now |
DISTI #
10053468
|
Techni-Tool, Inc. | Desco 19332 Light Tower for Full-Time Monitor | 0 |
|
$90.6700 | Buy Now |
DISTI #
10053468
|
TestEquity LLC | Desco 19332 Light Tower for Full-Time Monitor | 0 |
|
$90.6700 | Buy Now |