Part Details for 1933011 by Phoenix Contact
Overview of 1933011 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14423-ND
|
DigiKey | SLEEVE PROTECTION Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
320 In Stock |
|
$0.9668 / $1.5100 | Buy Now |
DISTI #
651-1933011
|
Mouser Electronics | Terminal Block Tools & Accessories BEND PROTECTION SLEEVE RoHS: Compliant | 0 |
|
$1.0200 / $1.5200 | Order Now |
DISTI #
V99:2348_10617376
|
Arrow Electronics | Connector Accessories Protection Sleeve Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1810 | Americas - 10 |
|
$0.0384 / $0.2020 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protection Sleeve Straight RoHS: Compliant | 0 |
|
$0.9750 / $1.4060 | Buy Now |
DISTI #
1933011
|
TTI | Terminal Block Tools & Accessories BEND PROTECTION SLEEVE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
000000000002967706
|
Sager | Terminal Block Tools & Accessories BEND PROTECTION SLEEVE Min Qty: 10 | 0 |
|
$1.2200 / $1.4200 | Buy Now |
|
Master Electronics | Connector Accessories Protection Sleeve Straight RoHS: Compliant | 0 |
|
$0.9750 / $1.4060 | Buy Now |