Part Details for 1933 BK003 by Alpha Wire
Overview of 1933 BK003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
2SK1933-E | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Price & Stock for 1933 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2210
|
Newark | Multiconductor Unshielded Cable, Portable Cord, 2, 16 Awg, 1.32 Mm , 26 X 0.25Mm, 250 Ft, 76.2 M Rohs Compliant: Yes |Alpha Wire 1933 BK003 RoHS: Compliant Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$699.3900 / $801.4900 | Buy Now |
DISTI #
1933BK003-ND
|
DigiKey | CABLE 2COND 16AWG BLACK 250' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
2 In Stock |
|
$563.6796 / $731.0500 | Buy Now |
DISTI #
602-1933-250
|
Mouser Electronics | Multi-Conductor Cables Type SJOW, 300V 16 AWG 2-Conductor, 250ft Black RoHS: Compliant | 0 |
|
$623.2300 | Order Now |