-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0550
|
Newark | Mj,10Mm,8P, bezel Pnl Tabs, sn |Amp Te Connectivity 1932626-1 RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4900 | Buy Now |
DISTI #
1932626-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1980 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5931 | Buy Now |
DISTI #
1932626-1
|
Avnet Americas | MJ,10MM,8P,BEZEL PNL TABS,SN - Trays (Alt: 1932626-1) RoHS: Compliant Min Qty: 1980 Package Multiple: 396 Container: Tray | 0 |
|
$3.9994 / $4.5154 | Buy Now |
DISTI #
571-1932626-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P 10mm BEZEL PNL TABS SN MJ RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 396 Container: Tray | 0Tray |
|
$3.8000 | Buy Now |
DISTI #
AMP1932626-1
|
Heilind Electronics | MJ,10MM,8P,BEZEL PNL TABS,SN | Americas - 0 in Stock |
|
$4.7431 | Buy Now |
|
Onlinecomponents.com | MJ,10MM,8P,BEZEL PNL TABS,SN RoHS: Compliant | 0 |
|
$4.1300 / $11.6100 | Buy Now |
DISTI #
AMP1932626-1
|
Interstate Connecting Components | MJ,10MM,8P,BEZEL PNL TABS,SN | 0 |
|
$4.7431 | Buy Now |
DISTI #
1932626-1
|
Avnet Abacus | (Alt: 1932626-1) RoHS: Compliant Min Qty: 1980 Package Multiple: 396 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MJ,10MM,8P,BEZEL PNL TABS,SN RoHS: Compliant | 0 |
|
$4.1300 / $11.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1932626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932626-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.377 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |