-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1818-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$13.8000 / $18.7400 | Buy Now |
DISTI #
651-1932504
|
Mouser Electronics | Fixed Terminal Blocks MKDSP 25/ 3-15.00-F RoHS: Compliant | 24 |
|
$13.8000 / $18.7400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. Avoid placing permanent mechanical loads on the terminal RoHS: Compliant |
50 In Stock |
|
$14.8600 / $31.1200 | Buy Now |
DISTI #
1932504
|
TTI | Fixed Terminal Blocks MKDSP 25/ 3-15.00-F RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.3400 / $16.5300 | Buy Now |
DISTI #
000000000001074788
|
Sager | Fixed Terminal Blocks MKDSP 25/ 3-15.00-F Min Qty: 25 | 0 |
|
$16.3600 / $17.6200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. Avoid placing permanent mechanical loads on the terminal RoHS: Compliant |
50 In Stock |
|
$14.8600 / $31.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1932504
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1932504
Phoenix Contact
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 125 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |