Part Details for 1932490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1932490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1932490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6731
|
Newark | Svz 7.62Hp/06/180Sh180 Sn Bk Bx |Weidmuller 1932490000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.9800 | Buy Now |
DISTI #
1932490000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0296 | Buy Now |
DISTI #
1932490000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1932490000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1932490000
|
Mouser Electronics | Pluggable Terminal Blocks SVZ 7.62HP/06/180SH180 SN BK BX | 0 |
|
$11.3900 / $15.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $15.5800 | Buy Now |
DISTI #
C1S808400361675
|
Chip1Stop | PCB PLUG-IN CONNECTOR MALE PLUG 7.62 MM NO RoHS: Compliant | 75 |
|
$12.6000 / $13.6000 | Buy Now |