-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7867
|
Newark | Terminals Metric Avikrimp Ring Bb2,5-839-M5 |Molex 19324-0009 (Alternate Part Number: 887191290096 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.2680 | Buy Now |
DISTI #
67W0633
|
Newark | Ring Tongue Terminal, Avikrimp 19324 Series, 10, M5, 2.5 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Molex 19324-0009 (Alternate Part Number: 887191290096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.4480 | Buy Now |
DISTI #
0193240009
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag - Bulk (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2992 | Buy Now |
DISTI #
538-19324-0009
|
Mouser Electronics | Terminals METRIC AVIKRIMP RING BB2,5-839-M5 RoHS: Compliant | 14747 |
|
$0.2230 / $0.5400 | Buy Now |
|
Bisco Industries | 10000 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Terminal 23.54mm 8.69mm Tin Avikrimp™ Bag RoHS: Compliant |
1400 Partner Stock |
|
$0.1469 / $0.2519 | Buy Now |
DISTI #
19324-0009
|
TTI | Terminals METRIC AVIKRIMP RING BB2,5-839-M5 RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 3648 In Stock |
|
$0.1750 / $0.2210 | Buy Now |
DISTI #
MOL19324-0009
|
Interstate Connecting Components | BB2,5-839-M5 | 400 |
|
$0.1599 / $0.2576 | Buy Now |
DISTI #
0193240009
|
Avnet Asia | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Ring Terminal 23.54mm 8.69mm Tin Avikrimp™ Bag RoHS: Compliant |
1400 Partner Stock |
|
$0.1469 / $0.2519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19324-0009
Molex
Buy Now
|
Compare Parts:
19324-0009
Molex
|
Samacsys Manufacturer | Molex |