Part Details for 1932120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1932120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1932120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6713
|
Newark | Svz 7.62Hp/07/180Fi Sn Bk Bx |Weidmuller 1932120000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $17.1200 | Buy Now |
DISTI #
1932120000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5988 | Buy Now |
DISTI #
1932120000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Power Position 7.62mm Straight Cable Mount Black Box - Bulk (Alt: 1932120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1932120000
|
Mouser Electronics | Pluggable Terminal Blocks SVZ 7.62HP/07/180FI SN BK BX | 0 |
|
$10.2400 / $13.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 46 Factory Stock |
|
$10.4500 / $13.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 46 Factory Stock |
|
$10.4500 / $13.7200 | Buy Now |