Part Details for 1932/3 BK003 by Alpha Wire
Overview of 1932/3 BK003 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
UPA1932TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -6A 38Mohm 6Pin Tmm/Sc-95 |
Price & Stock for 1932/3 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8603
|
Newark | Unshielded Multiconductor Cable 3 Conductor 18Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M Rohs Compliant: Yes |Alpha Wire 1932/3 BK003 RoHS: Compliant Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$818.2000 | Buy Now |
DISTI #
A1932/3B-10-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 10' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$21.2513 / $31.0600 | Buy Now |
DISTI #
A1932/3B-100-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$165.2417 / $259.3000 | Buy Now |
DISTI #
A1932/3B-250-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 250' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$647.7740 / $697.1800 | Buy Now |
DISTI #
A1932/3B-50-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$81.3397 / $114.0700 | Buy Now |
DISTI #
602-1932/3-250-02
|
Mouser Electronics | Multi-Conductor Cables Type SJOW, 300V 18 AWG 3-Conductor, 250ft Black RoHS: Compliant | 0 |
|
$677.5100 | Order Now |