Part Details for 193180026 by Molex
Overview of 193180026 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193180026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-193180026-ND
|
DigiKey | SQUARE RING PLATED VERSAKRIMP 2A Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.7800 / $0.8500 | Buy Now |
DISTI #
0193180026
|
Avnet Americas | SQUARE RING VERSAKRIMP 2AWG 1/4 - Bulk (Alt: 0193180026) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |