Part Details for 1931410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1931410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1931410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6673
|
Newark | Sv 7.62Hp/06/270F 3.5Sn Bk Bx |Weidmuller 1931410000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2700 | Buy Now |
DISTI #
1931410000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 7.62MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0553 | Buy Now |
DISTI #
1931410000
|
Avnet Americas | Connector Power Male Header 6 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1931410000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1931410000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/06/270F 3.5SN BK BX RoHS: Compliant | 0 |
|
$4.5300 / $8.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $5.6000 | Buy Now |